Maxim Integrated MAX668EUB+T, PWM Controller, 28 V, 500 kHz 10-Pin, μMAX
- RS Stock No.:
- 761-3849
- Mfr. Part No.:
- MAX668EUB+T
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 761-3849
- Mfr. Part No.:
- MAX668EUB+T
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Switching Frequency | 500 kHz | |
| Output Voltage | 5.5 V | |
| Output Current | 20 mA | |
| Control Method | Current | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Fall Time | 200ns | |
| Package Type | μMAX | |
| Rise Time | 200ns | |
| Topology | Boost, Flyback, SEPIC | |
| Pin Count | 10 | |
| Maximum Duty Cycle | 94% | |
| Dimensions | 3.05 x 5.05 x 0.95mm | |
| PWM Controller Type | Current Mode | |
| Length | 3.05mm | |
| Width | 5.05mm | |
| Height | 0.95mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 28 V | |
| Minimum Operating Supply Voltage | 1.8 V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Switching Frequency 500 kHz | ||
Output Voltage 5.5 V | ||
Output Current 20 mA | ||
Control Method Current | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Fall Time 200ns | ||
Package Type μMAX | ||
Rise Time 200ns | ||
Topology Boost, Flyback, SEPIC | ||
Pin Count 10 | ||
Maximum Duty Cycle 94% | ||
Dimensions 3.05 x 5.05 x 0.95mm | ||
PWM Controller Type Current Mode | ||
Length 3.05mm | ||
Width 5.05mm | ||
Height 0.95mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 28 V | ||
Minimum Operating Supply Voltage 1.8 V | ||
Note
Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.
