Analog Devices ADP2108AUJZ-1.0-R7, PWM Controller, 5.5 V, 3000 kHz 5-Pin, TSOT
- RS Stock No.:
- 759-2880
- Mfr. Part No.:
- ADP2108AUJZ-1.0-R7
- Brand:
- Analog Devices
Stock information currently inaccessible
- RS Stock No.:
- 759-2880
- Mfr. Part No.:
- ADP2108AUJZ-1.0-R7
- Brand:
- Analog Devices
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Analog Devices | |
| Maximum Switching Frequency | 3000 kHz | |
| Output Voltage | 1 V | |
| Output Current | 600 mA | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Mounting Type | Surface Mount | |
| Rise Time | 550µs | |
| Package Type | TSOT | |
| Pin Count | 5 | |
| Topology | Buck | |
| Maximum Duty Cycle | 100% | |
| Dimensions | 2.9 x 1.6 x 0.9mm | |
| Length | 2.9mm | |
| PWM Controller Type | Current Mode | |
| Width | 1.6mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 2.3 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand Analog Devices | ||
Maximum Switching Frequency 3000 kHz | ||
Output Voltage 1 V | ||
Output Current 600 mA | ||
Number of Outputs 1 | ||
Control Method Current | ||
Mounting Type Surface Mount | ||
Rise Time 550µs | ||
Package Type TSOT | ||
Pin Count 5 | ||
Topology Buck | ||
Maximum Duty Cycle 100% | ||
Dimensions 2.9 x 1.6 x 0.9mm | ||
Length 2.9mm | ||
PWM Controller Type Current Mode | ||
Width 1.6mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 2.3 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 5.5 V | ||
