STMicroelectronics UC3845BD1, PWM Controller, 500 kHz 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
714-7840
Mfr. Part No.:
UC3845BD1
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Number of Outputs

1

Mounting Type

Surface Mount

Fall Time

50ns

Rise Time

50ns

Package Type

SOIC

Pin Count

8

Topology

Boost, Flyback

Maximum Duty Cycle

50%

Dimensions

5 x 4 x 1.25mm

PWM Controller Type

Current Mode

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C