STMicroelectronics UC3844BD1013TR, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
714-1158
Mfr. Part No.:
UC3844BD1013TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Mounting Type

Surface Mount

Fall Time

50ns

Rise Time

50ns

Package Type

SOIC

Topology

Boost, Flyback

Pin Count

8

Dimensions

5 x 4 x 1.25mm

Maximum Duty Cycle

50%

Length

5mm

Width

4mm

Height

1.25mm

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-40 °C