onsemi NCP1014ST65, PWM Controller, 10 V, 71 kHz 3 + Tab-Pin, SOT-223

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
688-8831
Mfr. Part No.:
NCP1014ST65T3G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

71 kHz

Number of Outputs

1

Control Method

Current

Mounting Type

Surface Mount

Rise Time

20ns

Package Type

SOT-223

Pin Count

3 + Tab

Topology

Flyback

Dimensions

6.7 x 3.7 x 1.65mm

Maximum Duty Cycle

72%

Length

6.7mm

PWM Controller Type

Current Mode

Width

3.7mm

Height

1.65mm

Maximum Operating Supply Voltage

10 V

Maximum Operating Temperature

+150 °C

Minimum Operating Supply Voltage

-0.3 V

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy