ON Semiconductor KA3843B, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
671-0261
Mfr. Part No.:
KA3843B
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Fall Time

35ns

Mounting Type

Through Hole

Rise Time

45ns

Package Type

PDIP

Pin Count

8

Dimensions

10.15 x 6.35 x 3.3mm

Maximum Duty Cycle

100%

Length

10.15mm

Width

6.35mm

Height

3.3mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

COO (Country of Origin):
MY