Texas Instruments, TAS5086DBTG4 Audio PWM Processor, 38-Pin TSSOP
- RS Stock No.:
- 665-8800
- Mfr. Part No.:
- TAS5086DBTG4
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 665-8800
- Mfr. Part No.:
- TAS5086DBTG4
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 38 | |
| Dimensions | 9.7 x 4.4 x 1.15mm | |
| Length | 9.7mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 38 | ||
Dimensions 9.7 x 4.4 x 1.15mm | ||
Length 9.7mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
