Texas Instruments, TAS5010IPFB Audio PWM Processor, 48-Pin TQFP
- RS Stock No.:
- 662-5399
- Mfr. Part No.:
- TAS5010IPFB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 662-5399
- Mfr. Part No.:
- TAS5010IPFB
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Mounting Type | Surface Mount | |
| Package Type | TQFP | |
| Pin Count | 48 | |
| Dimensions | 7 x 7 x 1mm | |
| Length | 7mm | |
| Width | 7mm | |
| Height | 1mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Mounting Type Surface Mount | ||
Package Type TQFP | ||
Pin Count 48 | ||
Dimensions 7 x 7 x 1mm | ||
Length 7mm | ||
Width 7mm | ||
Height 1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- PH
