Texas Instruments UCC38C40DR, PWM Current Mode Controller, 200 mA, 1, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-6872
Mfr. Part No.:
UCC38C40DR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Voltage

18 V

Output Current

200 mA

Control Method

Current

Fall Time

20ns

Mounting Type

Surface Mount

Rise Time

25ns

Package Type

SOIC

Topology

Boost, Buck, Flyback, Forward

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Duty Cycle

100%

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C