Texas Instruments UCC38C44P, PWM Current Mode Controller, 200 mA, 1, 8-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-6106
Mfr. Part No.:
UCC38C44P
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Voltage

18 V

Output Current

200 mA

Control Method

Current

Fall Time

20ns

Mounting Type

Through Hole

Rise Time

25ns

Package Type

PDIP

Topology

Boost, Buck, Flyback, Forward

Pin Count

8

Maximum Duty Cycle

50%

Dimensions

9.81 x 6.35 x 4.57mm

Length

9.81mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy