Texas Instruments UCC3895PWG4, Quad PWM Soft Switching Controller, 1000 kHz 20-Pin, TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-6068
Mfr. Part No.:
UCC3895PWG4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Current

100 mA

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

20

Dimensions

6.5 x 4.4 x 1.15mm

Length

6.5mm

Width

4.4mm

Height

1.15mm

Minimum Operating Temperature

0 °C

Maximum Operating Temperature

+70 °C