Texas Instruments UCC3813N-3G4, PWM Current Mode Controller, 1 A, 1, 8-Pin PDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
661-5976
Mfr. Part No.:
UCC3813N-3G4
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Current

1 A

Control Method

Current

Fall Time

44ns

Mounting Type

Through Hole

Rise Time

41ns

Package Type

PDIP

Topology

Boost, Buck, Flyback, Forward

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Duty Cycle

100%

Length

9.81mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C