Texas Instruments UCC3813N-0, PWM Current Mode Controller, 1 A, 1, 8-Pin PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-5960
Mfr. Part No.:
UCC3813N-0
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Current

1 A

Control Method

Current

Fall Time

44ns

Mounting Type

Through Hole

Package Type

PDIP

Rise Time

41ns

Topology

Boost, Buck, Flyback, Forward

Pin Count

8

Dimensions

9.81 x 6.35 x 4.57mm

Maximum Duty Cycle

100%

Length

9.81mm

Width

6.35mm

Height

4.57mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy