Texas Instruments UCC3581D, PWM Voltage Mode Controller, 1 A, 21 kHz 14-Pin, SOIC
- RS Stock No.:
- 661-5803
- Mfr. Part No.:
- UCC3581D
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-5803
- Mfr. Part No.:
- UCC3581D
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 21 kHz | |
| Output Current | 1 A | |
| Control Method | Voltage | |
| Mounting Type | Surface Mount | |
| Fall Time | 20ns | |
| Package Type | SOIC | |
| Rise Time | 20ns | |
| Topology | Boost, Flyback, Forward | |
| Pin Count | 14 | |
| Dimensions | 8.65 x 3.91 x 1.58mm | |
| Maximum Duty Cycle | 87% | |
| Length | 8.65mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 21 kHz | ||
Output Current 1 A | ||
Control Method Voltage | ||
Mounting Type Surface Mount | ||
Fall Time 20ns | ||
Package Type SOIC | ||
Rise Time 20ns | ||
Topology Boost, Flyback, Forward | ||
Pin Count 14 | ||
Dimensions 8.65 x 3.91 x 1.58mm | ||
Maximum Duty Cycle 87% | ||
Length 8.65mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
