Texas Instruments UCC2891PW, PWM Controller, 12 V, 1000 kHz 16-Pin, TSSOP
- RS Stock No.:
- 661-5746
- Mfr. Part No.:
- UCC2891PW
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-5746
- Mfr. Part No.:
- UCC2891PW
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 2 A | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Fall Time | 14ns | |
| Mounting Type | Surface Mount | |
| Rise Time | 19ns | |
| Package Type | TSSOP | |
| Topology | Flyback, Forward | |
| Pin Count | 16 | |
| Dimensions | 5 x 4.4 x 1.15mm | |
| Maximum Duty Cycle | 73% | |
| PWM Controller Type | Current Mode | |
| Length | 5mm | |
| Width | 4.4mm | |
| Height | 1.15mm | |
| Maximum Operating Supply Voltage | 12 V | |
| Maximum Operating Temperature | +105 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 2 A | ||
Number of Outputs 1 | ||
Control Method Current | ||
Fall Time 14ns | ||
Mounting Type Surface Mount | ||
Rise Time 19ns | ||
Package Type TSSOP | ||
Topology Flyback, Forward | ||
Pin Count 16 | ||
Dimensions 5 x 4.4 x 1.15mm | ||
Maximum Duty Cycle 73% | ||
PWM Controller Type Current Mode | ||
Length 5mm | ||
Width 4.4mm | ||
Height 1.15mm | ||
Maximum Operating Supply Voltage 12 V | ||
Maximum Operating Temperature +105 °C | ||
Minimum Operating Temperature -40 °C | ||
