Texas Instruments UCC2889N, PWM Controller, 9 V, 250 kHz 8-Pin, PDIP
- RS Stock No.:
- 661-5734P
- Mfr. Part No.:
- UCC2889N
- Brand:
- Texas Instruments
Subtotal 5 units (supplied in a tube)*
£5.03
(exc. VAT)
£6.035
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 + | £1.006 |
*price indicative
- RS Stock No.:
- 661-5734P
- Mfr. Part No.:
- UCC2889N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 250 kHz | |
| Output Voltage | 18 V | |
| Control Method | Voltage | |
| Number of Outputs | 1 | |
| Mounting Type | Through Hole | |
| Fall Time | 30ns | |
| Package Type | PDIP | |
| Rise Time | 35ns | |
| Topology | Flyback | |
| Pin Count | 8 | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Maximum Duty Cycle | 55% | |
| Length | 9.81mm | |
| PWM Controller Type | Voltage Mode | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Maximum Operating Supply Voltage | 9 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 250 kHz | ||
Output Voltage 18 V | ||
Control Method Voltage | ||
Number of Outputs 1 | ||
Mounting Type Through Hole | ||
Fall Time 30ns | ||
Package Type PDIP | ||
Rise Time 35ns | ||
Topology Flyback | ||
Pin Count 8 | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Maximum Duty Cycle 55% | ||
Length 9.81mm | ||
PWM Controller Type Voltage Mode | ||
Width 6.35mm | ||
Height 4.57mm | ||
Maximum Operating Supply Voltage 9 V | ||
