Texas Instruments UCC28515DW, Power Factor & PWM Controller, 18 V, 230 kHz 20-Pin, SOIC
- RS Stock No.:
- 661-5721
- Mfr. Part No.:
- UCC28515DW
- Brand:
- Texas Instruments
Bulk discount available
Subtotal (1 unit)*
£4.00
(exc. VAT)
£4.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | £4.00 |
| 25 - 99 | £3.12 |
| 100 - 249 | £2.72 |
| 250 - 499 | £2.44 |
| 500 + | £2.26 |
*price indicative
- RS Stock No.:
- 661-5721
- Mfr. Part No.:
- UCC28515DW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 230 kHz | |
| Start-up Supply Current | 0.1mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 20 | |
| Dimensions | 12.8 x 7.52 x 2.35mm | |
| Length | 12.8mm | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Maximum Operating Temperature | +150 °C | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -55 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 230 kHz | ||
Start-up Supply Current 0.1mA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 20 | ||
Dimensions 12.8 x 7.52 x 2.35mm | ||
Length 12.8mm | ||
Width 7.52mm | ||
Height 2.35mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -55 °C | ||
