Texas Instruments UCC28511N, Power Factor & PWM Controller, 18 V, 230 kHz 20-Pin, PDIP
- RS Stock No.:
- 661-5706
- Mfr. Part No.:
- UCC28511N
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 661-5706
- Mfr. Part No.:
- UCC28511N
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 230 kHz | |
| Start-up Supply Current | 0.1mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 20 | |
| Dimensions | 24.33 x 6.35 x 4.57mm | |
| Length | 24.33mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Minimum Operating Temperature | -55 °C | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 230 kHz | ||
Start-up Supply Current 0.1mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 20 | ||
Dimensions 24.33 x 6.35 x 4.57mm | ||
Length 24.33mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Maximum Operating Supply Voltage 18 V | ||
Minimum Operating Temperature -55 °C | ||
Maximum Operating Temperature +150 °C | ||
