Texas Instruments UCC28083D, PWM Current Mode Controller, Dual-Channel 1 A, 1, 8-Pin SOIC
- RS Stock No.:
- 661-5560
- Mfr. Part No.:
- UCC28083D
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-5560
- Mfr. Part No.:
- UCC28083D
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 1 A | |
| Control Method | Current | |
| Fall Time | 25ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Rise Time | 25ns | |
| Topology | Half Bridge, Push-Pull | |
| Pin Count | 8 | |
| Maximum Duty Cycle | 50% | |
| Dimensions | 4.9 x 3.91 x 1.58mm | |
| Length | 4.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 1 A | ||
Control Method Current | ||
Fall Time 25ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Rise Time 25ns | ||
Topology Half Bridge, Push-Pull | ||
Pin Count 8 | ||
Maximum Duty Cycle 50% | ||
Dimensions 4.9 x 3.91 x 1.58mm | ||
Length 4.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
