Texas Instruments UCC28050P, Power Factor & PWM Controller, 18 V, 200 kHz 8-Pin, PDIP
- RS Stock No.:
- 661-5526
- Mfr. Part No.:
- UCC28050P
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-5526
- Mfr. Part No.:
- UCC28050P
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 200 kHz | |
| Start-up Supply Current | 0.075mA | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +105 °C | |
| Maximum Operating Supply Voltage | 18 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 200 kHz | ||
Start-up Supply Current 0.075mA | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Pin Count 8 | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Length 9.81mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +105 °C | ||
Maximum Operating Supply Voltage 18 V | ||
