Texas Instruments UCC2801N, PWM Controller, 1000 kHz 8-Pin, PDIP
- RS Stock No.:
- 661-5497P
- Mfr. Part No.:
- UCC2801N
- Brand:
- Texas Instruments
Bulk discount available
Subtotal 5 units (supplied in a tube)*
£11.60
(exc. VAT)
£13.90
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 5 + | £2.32 |
*price indicative
- RS Stock No.:
- 661-5497P
- Mfr. Part No.:
- UCC2801N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 1 A | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Fall Time | 44ns | |
| Mounting Type | Through Hole | |
| Rise Time | 41ns | |
| Package Type | PDIP | |
| Pin Count | 8 | |
| Topology | Boost, Flyback, Forward | |
| Maximum Duty Cycle | 50% | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| PWM Controller Type | Current Mode | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Priced to Clear | Yes | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 1 A | ||
Number of Outputs 1 | ||
Control Method Current | ||
Fall Time 44ns | ||
Mounting Type Through Hole | ||
Rise Time 41ns | ||
Package Type PDIP | ||
Pin Count 8 | ||
Topology Boost, Flyback, Forward | ||
Maximum Duty Cycle 50% | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
PWM Controller Type Current Mode | ||
Length 9.81mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Priced to Clear Yes | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
