Texas Instruments UCC2800N, PWM Current Mode Controller, 1 A, 1, 8-Pin PDIP
- RS Stock No.:
- 661-5487
- Mfr. Part No.:
- UCC2800N
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-5487
- Mfr. Part No.:
- UCC2800N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 1 A | |
| Control Method | Current | |
| Mounting Type | Through Hole | |
| Fall Time | 44ns | |
| Package Type | PDIP | |
| Rise Time | 41ns | |
| Pin Count | 8 | |
| Topology | Boost, Flyback, Forward | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Maximum Duty Cycle | 100% | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 1 A | ||
Control Method Current | ||
Mounting Type Through Hole | ||
Fall Time 44ns | ||
Package Type PDIP | ||
Rise Time 41ns | ||
Pin Count 8 | ||
Topology Boost, Flyback, Forward | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Maximum Duty Cycle 100% | ||
Length 9.81mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
