Texas Instruments UC3867N, Dual PWM Voltage Mode Controller, 500 mA, 550 kHz 16-Pin, PDIP Full/Half-Bridge, Push-Pull,
- RS Stock No.:
- 661-5431
- Mfr. Part No.:
- UC3867N
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-5431
- Mfr. Part No.:
- UC3867N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 550 kHz | |
| Output Current | 500 mA | |
| Control Method | Voltage | |
| Fall Time | 25ns | |
| Mounting Type | Through Hole | |
| Package Type | PDIP | |
| Rise Time | 25ns | |
| Pin Count | 16 | |
| Topology | Full Bridge, Half Bridge, Push-Pull | |
| Dimensions | 19.3 x 6.35 x 4.57mm | |
| Maximum Duty Cycle | 50% | |
| Length | 19.3mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +150 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 550 kHz | ||
Output Current 500 mA | ||
Control Method Voltage | ||
Fall Time 25ns | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Rise Time 25ns | ||
Pin Count 16 | ||
Topology Full Bridge, Half Bridge, Push-Pull | ||
Dimensions 19.3 x 6.35 x 4.57mm | ||
Maximum Duty Cycle 50% | ||
Length 19.3mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Maximum Operating Temperature +150 °C | ||
