Texas Instruments UC3844AD, PWM Controller, 500 kHz 14-Pin, SOIC

Bulk discount available

Subtotal 25 units (supplied in a tube)*

£26.50

(exc. VAT)

£31.75

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 45£1.06
50 - 95£1.006
100 - 245£0.828
250 +£0.748

*price indicative

Packaging Options:
RS Stock No.:
661-5346P
Mfr. Part No.:
UC3844AD
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Current

1 A

Number of Outputs

1

Control Method

Current

Fall Time

50ns

Mounting Type

Surface Mount

Package Type

SOIC

Rise Time

50ns

Topology

Boost, Buck, Flyback, Forward

Pin Count

14

Dimensions

8.65 x 3.91 x 1.58mm

Maximum Duty Cycle

50%

Length

8.65mm

PWM Controller Type

Current Mode

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C