Texas Instruments UC3823BDW, Dual PWM Controller, 1000 kHz 16-Pin, SOIC

Bulk discount available

Subtotal 25 units (supplied in a tube)*

£337.50

(exc. VAT)

£405.00

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
25 - 99£13.50
100 - 249£13.14
250 - 499£12.80
500 +£12.49

*price indicative

Packaging Options:
RS Stock No.:
661-5257P
Mfr. Part No.:
UC3823BDW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Current

2 A

Control Method

Current, Voltage

Number of Outputs

2

Fall Time

20ns

Mounting Type

Surface Mount

Package Type

SOIC

Rise Time

20ns

Topology

Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Pin Count

16

Maximum Duty Cycle

100%

Dimensions

10.28 x 7.52 x 2.35mm

Length

10.28mm

PWM Controller Type

Current Mode

Width

7.52mm

Height

2.35mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C