Texas Instruments UC2843AQD8, PWM Current Mode Controller, 1 A, 500 kHz, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
661-5099
Mfr. Part No.:
UC2843AQD8
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

500 kHz

Output Current

1 A

Control Method

Current

Mounting Type

Surface Mount

Fall Time

50ns

Package Type

SOIC

Rise Time

50ns

Pin Count

8

Topology

Boost, Flyback

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Duty Cycle

100%

Length

4.9mm

Width

3.91mm

Height

1.58mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy