Texas Instruments TL594CD, Dual PWM Voltage Mode Controller, 200 mA, 300 kHz 16-Pin, SOIC Boost, Flyback, Push-Pull,
- RS Stock No.:
- 661-4964
- Mfr. Part No.:
- TL594CD
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 661-4964
- Mfr. Part No.:
- TL594CD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 300 kHz | |
| Output Voltage | 40 V | |
| Output Current | 200 mA | |
| Control Method | Voltage | |
| Fall Time | 45ns | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Rise Time | 200ns | |
| Topology | Boost, Flyback, Forward, Push-Pull | |
| Pin Count | 16 | |
| Maximum Duty Cycle | 45% | |
| Dimensions | 9.9 x 3.91 x 1.58mm | |
| Length | 9.9mm | |
| Width | 3.91mm | |
| Height | 1.58mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 300 kHz | ||
Output Voltage 40 V | ||
Output Current 200 mA | ||
Control Method Voltage | ||
Fall Time 45ns | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Rise Time 200ns | ||
Topology Boost, Flyback, Forward, Push-Pull | ||
Pin Count 16 | ||
Maximum Duty Cycle 45% | ||
Dimensions 9.9 x 3.91 x 1.58mm | ||
Length 9.9mm | ||
Width 3.91mm | ||
Height 1.58mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
