Texas Instruments UCC3808N-2, Dual PWM Controller, 15 V, 1000 kHz 8-Pin, PDIP
- RS Stock No.:
- 660-8108
- Mfr. Part No.:
- UCC3808N-2
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 660-8108
- Mfr. Part No.:
- UCC3808N-2
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 1000 kHz | |
| Output Current | 1 A | |
| Number of Outputs | 2 | |
| Control Method | Current | |
| Mounting Type | Through Hole | |
| Fall Time | 25ns | |
| Package Type | PDIP | |
| Rise Time | 25ns | |
| Topology | Full Bridge, Half Bridge, Push-Pull | |
| Pin Count | 8 | |
| Dimensions | 9.81 x 6.35 x 4.57mm | |
| Maximum Duty Cycle | 50% | |
| PWM Controller Type | Current Mode | |
| Length | 9.81mm | |
| Width | 6.35mm | |
| Height | 4.57mm | |
| Maximum Operating Temperature | +70 °C | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 3.9 V | |
| Maximum Operating Supply Voltage | 15 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 1000 kHz | ||
Output Current 1 A | ||
Number of Outputs 2 | ||
Control Method Current | ||
Mounting Type Through Hole | ||
Fall Time 25ns | ||
Package Type PDIP | ||
Rise Time 25ns | ||
Topology Full Bridge, Half Bridge, Push-Pull | ||
Pin Count 8 | ||
Dimensions 9.81 x 6.35 x 4.57mm | ||
Maximum Duty Cycle 50% | ||
PWM Controller Type Current Mode | ||
Length 9.81mm | ||
Width 6.35mm | ||
Height 4.57mm | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 3.9 V | ||
Maximum Operating Supply Voltage 15 V | ||
