Texas Instruments UC2524AN, Dual PWM Controller, 40 V 16-Pin, PDIP

Stock information currently inaccessible
RS Stock No.:
660-6660
Mfr. Part No.:
UC2524AN
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Output Voltage

60 V

Output Current

200 mA

Number of Outputs

2

Control Method

Voltage

Mounting Type

Through Hole

Package Type

PDIP

Topology

Boost, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Pin Count

16

Maximum Duty Cycle

45%

Dimensions

19.3 x 6.35 x 4.57mm

PWM Controller Type

Voltage Mode

Length

19.3mm

Width

6.35mm

Height

4.57mm

Minimum Operating Supply Voltage

8 V

Maximum Operating Supply Voltage

40 V

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C