Texas Instruments LM5026MT/NOPB, PWM Controller, 590 kHz 16-Pin, TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
655-4389
Mfr. Part No.:
LM5026MT/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

590 kHz

Output Current

3 A

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 0.9mm

Length

5mm

Width

4.4mm

Height

0.9mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy