Texas Instruments LM5034MTC/NOPB, PWM Controller 200 kHz, 600 kHz 20-Pin, TSSOP
- RS Stock No.:
- 655-4288
- Mfr. Part No.:
- LM5034MTC/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 655-4288
- Mfr. Part No.:
- LM5034MTC/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 200 kHz, 600 kHz | |
| Output Current | 2.5 A | |
| Mounting Type | Surface Mount | |
| Package Type | TSSOP | |
| Pin Count | 20 | |
| Dimensions | 6.5 x 4.4 x 0.9mm | |
| Length | 6.5mm | |
| Width | 4.4mm | |
| Height | 0.9mm | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 13 V | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Operating Supply Voltage | 100 V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 200 kHz, 600 kHz | ||
Output Current 2.5 A | ||
Mounting Type Surface Mount | ||
Package Type TSSOP | ||
Pin Count 20 | ||
Dimensions 6.5 x 4.4 x 0.9mm | ||
Length 6.5mm | ||
Width 4.4mm | ||
Height 0.9mm | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 13 V | ||
Maximum Operating Temperature +125 °C | ||
Maximum Operating Supply Voltage 100 V | ||
