Texas Instruments LM5032MTC/NOPB, PWM Controller 600 kHz 16-Pin, TSSOP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
655-4238
Mfr. Part No.:
LM5032MTC/NOPB
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

600 kHz

Output Current

2.5 A

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

16

Dimensions

5 x 4.4 x 0.9mm

Length

5mm

Width

4.4mm

Height

0.9mm

Minimum Operating Supply Voltage

13 V

Maximum Operating Temperature

+125 °C

Maximum Operating Supply Voltage

100 V

Minimum Operating Temperature

-40 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy