Texas Instruments UCC2809D-1, PWM Controller 1 MHz 8-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
653-3758
Mfr. Part No.:
UCC2809D-1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1 MHz

Number of Outputs

1

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Length

4.9mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C