Texas Instruments UC3525ADW, Dual PWM Controller, 35 V, 400 kHz 16-Pin, SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
620-0515
Mfr. Part No.:
UC3525ADW
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

400 kHz

Output Current

400 mA

Number of Outputs

2

Control Method

Voltage

Fall Time

50ns

Mounting Type

Surface Mount

Rise Time

100ns

Package Type

SOIC

Pin Count

16

Topology

Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull

Maximum Duty Cycle

49%

Dimensions

10.28 x 7.52 x 2.35mm

PWM Controller Type

Voltage Mode

Length

10.28mm

Width

7.52mm

Height

2.35mm

Maximum Operating Temperature

+70 °C

Minimum Operating Temperature

0 °C

Maximum Operating Supply Voltage

35 V

Minimum Operating Supply Voltage

4.5 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy