IC,Power Driver,Regulating PWM Controller,DIP16,LM3524DN/NOPB
- RS Stock No.:
- 535-9420
- Mfr. Part No.:
- LM3524DN/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 535-9420
- Mfr. Part No.:
- LM3524DN/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 350 kHz | |
| Output Voltage | 60 V | |
| Output Current | 200 mA | |
| Number of Outputs | 2 | |
| Control Method | Voltage | |
| Mounting Type | Through Hole | |
| Fall Time | 100ns | |
| Rise Time | 200ns | |
| Package Type | MDIP | |
| Pin Count | 16 | |
| Topology | Boost, Buck, Flyback, Push-Pull | |
| Dimensions | 19.05 x 6.35 x 3.3mm | |
| Maximum Duty Cycle | 49% | |
| Length | 19.05mm | |
| PWM Controller Type | Current Mode | |
| Width | 6.35mm | |
| Height | 3.3mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 350 kHz | ||
Output Voltage 60 V | ||
Output Current 200 mA | ||
Number of Outputs 2 | ||
Control Method Voltage | ||
Mounting Type Through Hole | ||
Fall Time 100ns | ||
Rise Time 200ns | ||
Package Type MDIP | ||
Pin Count 16 | ||
Topology Boost, Buck, Flyback, Push-Pull | ||
Dimensions 19.05 x 6.35 x 3.3mm | ||
Maximum Duty Cycle 49% | ||
Length 19.05mm | ||
PWM Controller Type Current Mode | ||
Width 6.35mm | ||
Height 3.3mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +125 °C | ||
