Texas Instruments LM5041MTC/NOPB, PWM Current Mode Controller, 1.5 A, 600 kHz, 9 V, 16-Pin TSSOP
- RS Stock No.:
- 471-8610
- Mfr. Part No.:
- LM5041MTC/NOPB
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 471-8610
- Mfr. Part No.:
- LM5041MTC/NOPB
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 600 kHz | |
| Output Current | 1.5 A | |
| Control Method | Current | |
| Mounting Type | Surface Mount | |
| Fall Time | 20ns | |
| Package Type | TSSOP | |
| Rise Time | 20ns | |
| Topology | Boost, Buck, Half Bridge, Push-Pull | |
| Pin Count | 16 | |
| Maximum Duty Cycle | 50% | |
| Dimensions | 5 x 4.4 x 0.9mm | |
| Length | 5mm | |
| Width | 4.4mm | |
| Height | 0.9mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 600 kHz | ||
Output Current 1.5 A | ||
Control Method Current | ||
Mounting Type Surface Mount | ||
Fall Time 20ns | ||
Package Type TSSOP | ||
Rise Time 20ns | ||
Topology Boost, Buck, Half Bridge, Push-Pull | ||
Pin Count 16 | ||
Maximum Duty Cycle 50% | ||
Dimensions 5 x 4.4 x 0.9mm | ||
Length 5mm | ||
Width 4.4mm | ||
Height 0.9mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature -40 °C | ||
