Texas Instruments UCC2808AD-1, PWM Current Mode Controller, Dual-Channel 1 A, 1, 8-Pin SOIC

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
462-4688
Mfr. Part No.:
UCC2808AD-1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

1000 kHz

Output Current

1 A

Control Method

Current

Mounting Type

Surface Mount

Fall Time

25ns

Package Type

SOIC

Rise Time

25ns

Topology

Full Bridge, Half Bridge, Push-Pull

Pin Count

8

Dimensions

4.9 x 3.91 x 1.58mm

Maximum Duty Cycle

50%

Length

4.9mm

Width

3.91mm

Height

1.58mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy