Maxim Integrated MAX15004DAUE/V+, PWM Controller, 500 kHz, TSSOP
- RS Stock No.:
- 214-9137
- Mfr. Part No.:
- MAX15004DAUE/V+
- Brand:
- Maxim Integrated
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 214-9137
- Mfr. Part No.:
- MAX15004DAUE/V+
- Brand:
- Maxim Integrated
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Maximum Switching Frequency | 500 kHz | |
| Output Voltage | 7.4 V | |
| Output Current | 45 mA | |
| Package Type | TSSOP | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Maximum Switching Frequency 500 kHz | ||
Output Voltage 7.4 V | ||
Output Current 45 mA | ||
Package Type TSSOP | ||
The Maxim power supply controller has high-performance, current mode PWM controllers operate at an automotive input voltage range from 4.5V to 40V .
Wide supply range
Built in protection
Control architecture
Built in protection
Control architecture
