onsemi NCP1013AP100G, PWM Controller, 10 V, 100 kHz 7-Pin, PDIP

Stock information currently inaccessible
Packaging Options:
RS Stock No.:
186-9732
Mfr. Part No.:
NCP1013AP100G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Maximum Switching Frequency

100 kHz

Control Method

Current

Mounting Type

Through Hole

Package Type

PDIP

Pin Count

7

Topology

Flyback

Maximum Duty Cycle

72%

Dimensions

10.16 x 7.11 x 4.95mm

Length

10.16mm

PWM Controller Type

Current Mode

Width

7.11mm

Height

4.95mm

Maximum Operating Supply Voltage

10 V

Minimum Operating Supply Voltage

-3 V

Maximum Operating Temperature

+150 °C

Built-in 700V MOSFET with Typical RdsON of 11 or 22 Ohms
Large Creepage Distance between High-Voltage Pins
Current- Mode Fixed Frequency Operation: 65kHz - 100kHz - 130kHz
Skip-Cycle Operation at Low Peak Currents Only: No Acoustic Noise!
Dynamic Self-Supply, No Need of an Auxiliary Winding
Internal 1ms Soft-Start
Auto-Recovery Internal Output Short-Circuit Protection
Latched Overvoltage Protection with Auxiliary Winding Operation
Frequency Jittering for better EMI Signature
Below 100 mW Standby Power if Auxiliary Winding is Used
Internal Temperature Shutdown
Direct Optocoupler Connection
SPICE Models Available for Transient AC analysisEnd Products
Low Power AC/DC Adapter for Chargers
Applications
Auxiliary Power Supplies