ROHM BA17824CP-E2, PWM Controller, 33 V 3-Pin, TO-220CP
- RS Stock No.:
- 184-8226
- Mfr. Part No.:
- BA17824CP-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-8226
- Mfr. Part No.:
- BA17824CP-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Voltage | 24 V | |
| Output Current | 1 A | |
| Mounting Type | Through Hole | |
| Package Type | TO-220CP | |
| Pin Count | 3 | |
| Dimensions | 10 x 4.5 x 15.2mm | |
| Length | 10mm | |
| PWM Controller Type | Switching Regulator | |
| Width | 4.5mm | |
| Height | 15.2mm | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 27 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 33 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Voltage 24 V | ||
Output Current 1 A | ||
Mounting Type Through Hole | ||
Package Type TO-220CP | ||
Pin Count 3 | ||
Dimensions 10 x 4.5 x 15.2mm | ||
Length 10mm | ||
PWM Controller Type Switching Regulator | ||
Width 4.5mm | ||
Height 15.2mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 27 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 33 V | ||
- COO (Country of Origin):
- DE
ROHM's broad lineup of 78 series regulators is available in 11 output voltages (5V, 6V, 7V, 8V, 9V, 10V, 12V, 15V, 18V, 20V, and 24V), 2 current types, and different package configurations, making them ideal for a wide variety of applications. Pin-compatible models are also available for greater compatibility. In addition, multiple protection circuits are integrated (i.e. overcurrent, overvoltage), ensuring a high degree of reliability under any environment.
Built-in overcurrent and thermal Cut off circuits
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
Excellent ripple rejection characteristics
Two package types (TO220CP-3, TO252-3) available for greater compatibility
