ROHM BD49101AEFS-ME2, PWM Controller, 25 V, 500 kHz 44-Pin, HTSSOP
- RS Stock No.:
- 184-8191
- Mfr. Part No.:
- BD49101AEFS-ME2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-8191
- Mfr. Part No.:
- BD49101AEFS-ME2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Maximum Switching Frequency | 500 kHz | |
| Output Current | 1.5 A | |
| Mounting Type | Surface Mount | |
| Package Type | HTSSOP | |
| Pin Count | 44 | |
| Dimensions | 18.5 x 7.5 x 0.85mm | |
| PWM Controller Type | Switching Regulator | |
| Length | 18.5mm | |
| Width | 7.5mm | |
| Height | 0.85mm | |
| Maximum Operating Supply Voltage | 25 V | |
| Maximum Operating Temperature | +85 °C | |
| Automotive Standard | AEC-Q100 | |
| Minimum Operating Temperature | -40 °C | |
| Minimum Operating Supply Voltage | 5.5 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Maximum Switching Frequency 500 kHz | ||
Output Current 1.5 A | ||
Mounting Type Surface Mount | ||
Package Type HTSSOP | ||
Pin Count 44 | ||
Dimensions 18.5 x 7.5 x 0.85mm | ||
PWM Controller Type Switching Regulator | ||
Length 18.5mm | ||
Width 7.5mm | ||
Height 0.85mm | ||
Maximum Operating Supply Voltage 25 V | ||
Maximum Operating Temperature +85 °C | ||
Automotive Standard AEC-Q100 | ||
Minimum Operating Temperature -40 °C | ||
Minimum Operating Supply Voltage 5.5 V | ||
The BD49101AEFS-M LSI is a multi-channel power supply IC that can provide all necessary supply voltages for auto mobile audio systems. The IC has two Switching Power Supplies (DCDC), five Regulators (REG) and a High Side switch. This single power supply system can provide the required voltages to all systems including the MCU, CD, tuner, USB, illumination, audio circuits and others. The IC system is based on switching regulator which has high efficiency then you can suppress heat of IC than before. And it has low power mode operation or voltage control function so that you can get (1) High Efficiency (2) Low IQ and (3) easiness of power supply design.
Integrated 7 channels of Power Supply for Car Audio
2 DCDC (Integrated 1 Controller)
5 REG
1 High Side Switch channel
Integrated Low Power Standby REG for MCU Power Supply
REG4 Cable Impedance Compensation
I²C Interface
Selectable Oscillation Frequency using External Resistance
External Clock Synchronization
Power Supply Control Function (Power on/off Sequencer).
Low Voltage, Over Voltage and REG4 Over Current Detect Flag
Integrated Protection Circuitry:
Over Voltage Input Protection
Over Current Protection
Thermal Shutdown
2 DCDC (Integrated 1 Controller)
5 REG
1 High Side Switch channel
Integrated Low Power Standby REG for MCU Power Supply
REG4 Cable Impedance Compensation
I²C Interface
Selectable Oscillation Frequency using External Resistance
External Clock Synchronization
Power Supply Control Function (Power on/off Sequencer).
Low Voltage, Over Voltage and REG4 Over Current Detect Flag
Integrated Protection Circuitry:
Over Voltage Input Protection
Over Current Protection
Thermal Shutdown
