ROHM BUS1DJC3GWZ-E2, PWM Controller, 5 V 4-Pin, UCSP
- RS Stock No.:
- 184-5294
- Mfr. Part No.:
- BUS1DJC3GWZ-E2
- Brand:
- ROHM
Stock information currently inaccessible
- RS Stock No.:
- 184-5294
- Mfr. Part No.:
- BUS1DJC3GWZ-E2
- Brand:
- ROHM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Output Current | 2 A | |
| Mounting Type | Surface Mount | |
| Package Type | UCSP | |
| Pin Count | 4 | |
| Dimensions | 0.8 x 0.8 x 0.27mm | |
| PWM Controller Type | Switching Regulator | |
| Length | 0.8mm | |
| Width | 0.8mm | |
| Height | 0.27mm | |
| Minimum Operating Temperature | -30 °C | |
| Maximum Operating Supply Voltage | 5 V | |
| Maximum Operating Temperature | +85 °C | |
| Minimum Operating Supply Voltage | 1.1 V | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Output Current 2 A | ||
Mounting Type Surface Mount | ||
Package Type UCSP | ||
Pin Count 4 | ||
Dimensions 0.8 x 0.8 x 0.27mm | ||
PWM Controller Type Switching Regulator | ||
Length 0.8mm | ||
Width 0.8mm | ||
Height 0.27mm | ||
Minimum Operating Temperature -30 °C | ||
Maximum Operating Supply Voltage 5 V | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Supply Voltage 1.1 V | ||
- COO (Country of Origin):
- JP
BUS1DJC3GWZ is low ON-Resistance high-side power switch P-channel MOSFETs. It comes in ultra-small package for portable digital applications. This switch IC operates on low input voltages ranging from 1.1V to 5.0V and exhibits a typical ON-resistance of 63 mΩ at 3.3V. The turn ON time of the device can be controlled to avoid inrush current.
P-MOSFET high-side load switch
Low input voltage
Ultra low bias current
Ultra low standby current
Built-in discharge circuit
Built-in soft start circuit
Built-in short circuit protection
Input logic : Active-High
Ultra small package
ESD protection
Low input voltage
Ultra low bias current
Ultra low standby current
Built-in discharge circuit
Built-in soft start circuit
Built-in short circuit protection
Input logic : Active-High
Ultra small package
ESD protection
