Texas Instruments LM5150QRUMTQ1, PWM Soft Switching Controller, 2.3 MHz 16-Pin, WQFN

Stock information currently inaccessible
RS Stock No.:
179-7034
Mfr. Part No.:
LM5150QRUMTQ1
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Switching Frequency

2.3 MHz

Output Voltage

8.5 V

Output Current

2.94 A

Mounting Type

Surface Mount

Package Type

WQFN

Pin Count

16

Dimensions

4.1 x 4.1 x 0.75mm

Length

4.1mm

Width

4.1mm

Height

0.75mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+150 °C

Automotive Standard

AEC-Q100

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy