Texas Instruments LM5150QRUMRQ1, PWM Soft Switching Controller, 2.3 MHz 16-Pin, WQFN
- RS Stock No.:
- 179-7033
- Mfr. Part No.:
- LM5150QRUMRQ1
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 179-7033
- Mfr. Part No.:
- LM5150QRUMRQ1
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 2.3 MHz | |
| Output Voltage | 8.5 V | |
| Output Current | 2.94 A | |
| Mounting Type | Surface Mount | |
| Package Type | WQFN | |
| Pin Count | 16 | |
| Dimensions | 4.1 x 4.1 x 0.75mm | |
| Length | 4.1mm | |
| Width | 4.1mm | |
| Height | 0.75mm | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Temperature | -40 °C | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 2.3 MHz | ||
Output Voltage 8.5 V | ||
Output Current 2.94 A | ||
Mounting Type Surface Mount | ||
Package Type WQFN | ||
Pin Count 16 | ||
Dimensions 4.1 x 4.1 x 0.75mm | ||
Length 4.1mm | ||
Width 4.1mm | ||
Height 0.75mm | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Temperature -40 °C | ||
Automotive Standard AEC-Q100 | ||
