Texas Instruments UC3524ADW, PWM Current Mode Controller, Dual-Channel 200 mA, 500 kHz, 8 → 40 V, 16-Pin SOIC
- RS Stock No.:
- 178-9141
- Mfr. Part No.:
- UC3524ADW
- Brand:
- Texas Instruments
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 178-9141
- Mfr. Part No.:
- UC3524ADW
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 500 kHz | |
| Output Voltage | 60 V | |
| Output Current | 200 mA | |
| Control Method | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Topology | Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | |
| Pin Count | 16 | |
| Dimensions | 10.28 x 7.52 x 2.35mm | |
| Length | 10.28mm | |
| Width | 7.52mm | |
| Height | 2.35mm | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 500 kHz | ||
Output Voltage 60 V | ||
Output Current 200 mA | ||
Control Method Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Topology Boost, Buck, Flyback, Forward, Full Bridge, Half Bridge, Push-Pull | ||
Pin Count 16 | ||
Dimensions 10.28 x 7.52 x 2.35mm | ||
Length 10.28mm | ||
Width 7.52mm | ||
Height 2.35mm | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
