Texas Instruments UCC28056DBVT, PWM Controller, 36 V, 100 kHz 6-Pin, SOT-23
- RS Stock No.:
- 175-7403
- Mfr. Part No.:
- UCC28056DBVT
- Brand:
- Texas Instruments
Stock information currently inaccessible
- RS Stock No.:
- 175-7403
- Mfr. Part No.:
- UCC28056DBVT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Switching Frequency | 100 kHz | |
| Start-up Supply Current | <46µA | |
| Maximum Source Current | -120µA | |
| Maximum Sink Current | 120µA | |
| Maximum Supply Current | 2.2 mA | |
| Zero Power Detection | Yes | |
| Number of Outputs | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| Minimum Operating Supply Voltage | -0.5 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Supply Voltage | 36 V | |
| Maximum Operating Temperature | +125 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Switching Frequency 100 kHz | ||
Start-up Supply Current <46µA | ||
Maximum Source Current -120µA | ||
Maximum Sink Current 120µA | ||
Maximum Supply Current 2.2 mA | ||
Zero Power Detection Yes | ||
Number of Outputs 1 | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
Minimum Operating Supply Voltage -0.5 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Supply Voltage 36 V | ||
Maximum Operating Temperature +125 °C | ||
- COO (Country of Origin):
- CN
