DiodesZetex AP3105NAKTR-G1, PWM Controller, 25 V, 70 kHz 6-Pin, SOT-23
- RS Stock No.:
- 170-8910
- Mfr. Part No.:
- AP3105NAKTR-G1
- Brand:
- DiodesZetex
Stock information currently inaccessible
- RS Stock No.:
- 170-8910
- Mfr. Part No.:
- AP3105NAKTR-G1
- Brand:
- DiodesZetex
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Maximum Switching Frequency | 70 kHz | |
| Start-up Supply Current | 20µA | |
| Maximum Source Current | 110µA | |
| Maximum Supply Current | 2 mA | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 3.1 x 1.7 x 1.3mm | |
| Length | 3.1mm | |
| Width | 1.7mm | |
| Height | 1.3mm | |
| Maximum Operating Supply Voltage | 25 V | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +150 °C | |
| Minimum Operating Supply Voltage | 10 V | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Maximum Switching Frequency 70 kHz | ||
Start-up Supply Current 20µA | ||
Maximum Source Current 110µA | ||
Maximum Supply Current 2 mA | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 3.1 x 1.7 x 1.3mm | ||
Length 3.1mm | ||
Width 1.7mm | ||
Height 1.3mm | ||
Maximum Operating Supply Voltage 25 V | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Minimum Operating Supply Voltage 10 V | ||
- COO (Country of Origin):
- CN
