Intersil ISL68127IRAZ-T7A, Digital Controller 1000 kHz 48-Pin, QFN
- RS Stock No.:
- 170-8155
- Mfr. Part No.:
- ISL68127IRAZ-T7A
- Brand:
- Intersil
Stock information currently inaccessible
- RS Stock No.:
- 170-8155
- Mfr. Part No.:
- ISL68127IRAZ-T7A
- Brand:
- Intersil
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intersil | |
| Maximum Switching Frequency | 1000 kHz | |
| Maximum Supply Current | 90.5 mA | |
| Output Voltage | 3.05 V | |
| Output Current | 450 A | |
| Number of Outputs | 2 | |
| Mounting Type | Surface Mount | |
| Package Type | QFN | |
| Pin Count | 48 | |
| Dimensions | 6 x 6 x 0.95mm | |
| Length | 6mm | |
| Width | 6mm | |
| Height | 0.95mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | +3.3 V | |
| Select all | ||
|---|---|---|
Brand Intersil | ||
Maximum Switching Frequency 1000 kHz | ||
Maximum Supply Current 90.5 mA | ||
Output Voltage 3.05 V | ||
Output Current 450 A | ||
Number of Outputs 2 | ||
Mounting Type Surface Mount | ||
Package Type QFN | ||
Pin Count 48 | ||
Dimensions 6 x 6 x 0.95mm | ||
Length 6mm | ||
Width 6mm | ||
Height 0.95mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage +3.3 V | ||
- COO (Country of Origin):
- TW
