onsemi NCP12510BSN65T1G, PWM Controller, 18 V, 65 kHz 6-Pin, TSOP
- RS Stock No.:
- 170-3376
- Mfr. Part No.:
- NCP12510BSN65T1G
- Brand:
- ON Semiconductor
Stock information currently inaccessible
- RS Stock No.:
- 170-3376
- Mfr. Part No.:
- NCP12510BSN65T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Switching Frequency | 65 kHz | |
| Output Voltage | 8 to 14 V | |
| Output Current | 300 mA | |
| Number of Outputs | 1 | |
| Control Method | Current | |
| Fall Time | 30ns | |
| Mounting Type | Surface Mount | |
| Rise Time | 40ns | |
| Package Type | TSOP | |
| Pin Count | 6 | |
| Topology | Flyback | |
| Maximum Duty Cycle | 84% | |
| Dimensions | 3.1 x 1.7 x 1mm | |
| Length | 3.1mm | |
| PWM Controller Type | Current Mode | |
| Width | 1.7mm | |
| Height | 1mm | |
| Maximum Operating Temperature | + 150 °C | |
| Minimum Operating Supply Voltage | 8.9 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 65 kHz | ||
Output Voltage 8 to 14 V | ||
Output Current 300 mA | ||
Number of Outputs 1 | ||
Control Method Current | ||
Fall Time 30ns | ||
Mounting Type Surface Mount | ||
Rise Time 40ns | ||
Package Type TSOP | ||
Pin Count 6 | ||
Topology Flyback | ||
Maximum Duty Cycle 84% | ||
Dimensions 3.1 x 1.7 x 1mm | ||
Length 3.1mm | ||
PWM Controller Type Current Mode | ||
Width 1.7mm | ||
Height 1mm | ||
Maximum Operating Temperature + 150 °C | ||
Minimum Operating Supply Voltage 8.9 V | ||
Maximum Operating Supply Voltage 18 V | ||
- COO (Country of Origin):
- MY
