STMicroelectronics TSM1052, PWM Controller, 18 V 6-Pin, SOT-23
- RS Stock No.:
- 168-6409
- Mfr. Part No.:
- TSM1052
- Brand:
- STMicroelectronics
Stock information currently inaccessible
- RS Stock No.:
- 168-6409
- Mfr. Part No.:
- TSM1052
- Brand:
- STMicroelectronics
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Output Voltage | 18 V | |
| Output Current | 100 mA | |
| Number of Outputs | 1 | |
| Control Method | Voltage | |
| Mounting Type | Surface Mount | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Dimensions | 3.05 x 1.75 x 1.3mm | |
| PWM Controller Type | Voltage Mode | |
| Length | 3.05mm | |
| Width | 1.75mm | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -10 °C | |
| Minimum Operating Supply Voltage | 1.7 V | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Output Voltage 18 V | ||
Output Current 100 mA | ||
Number of Outputs 1 | ||
Control Method Voltage | ||
Mounting Type Surface Mount | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Dimensions 3.05 x 1.75 x 1.3mm | ||
PWM Controller Type Voltage Mode | ||
Length 3.05mm | ||
Width 1.75mm | ||
Height 1.3mm | ||
Minimum Operating Temperature -10 °C | ||
Minimum Operating Supply Voltage 1.7 V | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- MY
